Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76UI1680DQ30J | |
|---|---|
DigiKey Part Number | 399-R76UI1680DQ30JTB-ND |
Manufacturer | |
Manufacturer Product Number | R76UI1680DQ30J |
Description | 6800 P00 VDV |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 94 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76UI16804040J | KEMET | 694 | 399-R76UI16804040J-ND | 0,91000 € | Parametric Equivalent |
| R76UI16805030J | KEMET | 0 | 399-R76UI16805030J-ND | 0,35550 € | Parametric Equivalent |
| R76UI1680CK40J | KEMET | 0 | 399-R76UI1680CK40JTR-ND | 0,33682 € | Parametric Equivalent |
| R76UI1680DQ40J | KEMET | 0 | 399-R76UI1680DQ40JTB-ND | 0,33062 € | Parametric Equivalent |
| R76UI1680SE30J | KEMET | 0 | 399-R76UI1680SE30J-ND | 0,34626 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41904 € | 209,52 € |
| Unit Price without VAT: | 0,41904 € |
|---|---|
| Unit Price with VAT: | 0,49866 € |




