Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75QW41005000J | |
|---|---|
DigiKey Part Number | 399-R75QW41005000J-ND |
Manufacturer | |
Manufacturer Product Number | R75QW41005000J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QW41005000J Models |
Category | ESR (Equivalent Series Resistance) 8 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.630" W (41.50mm x 16.00mm) |
Capacitance | Height - Seated (Max) 1.126" (28.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462RC105J1K0Z | KEMET | 0 | 399-F462RC105J1K0Z-ND | 2,88136 € | Parametric Equivalent |
| R75QW4100AA00J | KEMET | 0 | 399-R75QW4100AA00J-ND | 1,83398 € | Parametric Equivalent |
| MKP385510100JPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385510100JPI2T0-ND | 7,03480 € | Parametric Equivalent |
| MKP385510100JPM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385510100JPM2T0-ND | 5,94744 € | Parametric Equivalent |
| MKP385510100JPP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385510100JPP2T0-ND | 5,94744 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 2,36287 € | 255,19 € |
| Unit Price without VAT: | 2,36287 € |
|---|---|
| Unit Price with VAT: | 2,81182 € |




