Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462RC105J1K0Z | |
|---|---|
DigiKey Part Number | 399-F462RC105J1K0Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F462RC105J1K0Z |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.614" L x 0.630" W (41.00mm x 16.00mm) |
Capacitance | Height - Seated (Max) 1.122" (28.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385510100JPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385510100JPI2T0-ND | 7,03480 € | Parametric Equivalent |
| MKP385510100JPM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385510100JPM2T0-ND | 5,94744 € | Parametric Equivalent |
| MKP385510100JPP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385510100JPP2T0-ND | 5,94744 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 2,88136 € | 403,39 € |
| Unit Price without VAT: | 2,88136 € |
|---|---|
| Unit Price with VAT: | 3,42882 € |


