Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75PI3150DQ30K | |
|---|---|
DigiKey Part Number | 399-R75PI3150DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75PI3150DQ30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PI3150DQ30K Models |
Category | ESR (Equivalent Series Resistance) 10.6 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.575" (14.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PI31504030K | KEMET | 0 | 399-18305-ND | 1,06000 € | Parametric Equivalent |
| R75PI3150AA30K | KEMET | 0 | R75PI3150AA30K-ND | 0,40384 € | Parametric Equivalent |
| R75PI3150JH30K | KEMET | 0 | 399-R75PI3150JH30K-ND | 0,39854 € | Parametric Equivalent |
| B32672L6154K189 | TDK | 244 | 495-B32672L6154K189CT-ND | 0,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 0,46468 € | 204,46 € |
| Unit Price without VAT: | 0,46468 € |
|---|---|
| Unit Price with VAT: | 0,55297 € |




