R75PI31504030K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,40892 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,47052 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,39854 €
Datasheet

Parametric Equivalent


TDK
In Stock: 244
Unit Price: 0,79000 €
Datasheet
0.15 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75PI31504030K

DigiKey Part Number
399-18305-ND
Manufacturer
Manufacturer Product Number
R75PI31504030K
Description
CAP FILM 0.15UF 10% 630VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75PI31504030K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.575" (14.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,69900 €6,99 €
500,55020 €27,51 €
1000,50440 €50,44 €
5000,42690 €213,45 €
1.0000,40292 €402,92 €
2.5000,37762 €944,05 €
5.0000,36236 €1.811,80 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €