Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75PI2330JH00J | |
|---|---|
DigiKey Part Number | 399-R75PI2330JH00J-ND |
Manufacturer | |
Manufacturer Product Number | R75PI2330JH00J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PI2330JH00J Models |
Category | ESR (Equivalent Series Resistance) 33.8 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R74LI23304000J | KEMET | 0 | 399-R74LI23304000J-ND | 0,23874 € | Parametric Equivalent |
| R74LI2330AA00J | KEMET | 0 | 399-R74LI2330AA00J-ND | 0,22243 € | Parametric Equivalent |
| R74LI2330CK00J | KEMET | 0 | 399-R74LI2330CK00JTR-ND | 0,24932 € | Parametric Equivalent |
| R74LI2330JM00J | KEMET | 0 | 399-R74LI2330JM00J-ND | 0,23321 € | Parametric Equivalent |
| R75PI23305000J | KEMET | 0 | 399-R75PI23305000J-ND | 0,18377 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16523 € | 330,46 € |
| Unit Price without VAT: | 0,16523 € |
|---|---|
| Unit Price with VAT: | 0,19662 € |









