Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75MN4100DQ30K | |
|---|---|
DigiKey Part Number | 399-R75MN4100DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75MN4100DQ30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MN4100DQ30K Models |
Category | ESR (Equivalent Series Resistance) 8 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.791" (20.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75MN41004030K | KEMET | 0 | R75MN41004030K-ND | 0,71784 € | Parametric Equivalent |
| R75MN41005030K | KEMET | 0 | 399-R75MN41005030K-ND | 0,69612 € | Parametric Equivalent |
| R75MN4100AA30K | KEMET | 337 | 399-R75MN4100AA30K-ND | 1,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 217 | 0,84433 € | 183,22 € |
| Unit Price without VAT: | 0,84433 € |
|---|---|
| Unit Price with VAT: | 1,00475 € |




