1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75MN4100AA30K

DigiKey Part Number
399-R75MN4100AA30K-ND
Manufacturer
Manufacturer Product Number
R75MN4100AA30K
Description
CAP FILM 1UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75MN4100AA30K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
8 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Height - Seated (Max)
0.791" (20.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,09600 €10,96 €
500,88300 €44,15 €
3600,72531 €261,11 €
7200,68763 €495,09 €
1.0800,66877 €722,27 €
2.5200,63565 €1.601,84 €
5.0400,61383 €3.093,70 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €