Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R73UI04705000J | |
|---|---|
DigiKey Part Number | 399-R73UI04705000J-ND |
Manufacturer | |
Manufacturer Product Number | R73UI04705000J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73UI04705000J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 500V | Applications Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R73UI04704000J | KEMET | 0 | 399-R73UI04704000J-ND | 0,34588 € | Parametric Equivalent |
| R73UI0470DQ00J | KEMET | 0 | 399-R73UI0470DQ00JTB-ND | 0,37439 € | Parametric Equivalent |
| R73UI0470SE00J | KEMET | 0 | 399-R73UI0470SE00J-ND | 0,36948 € | Parametric Equivalent |
| R73UI0470SE03J | KEMET | 3.888 | 399-7649-ND | 1,00000 € | Parametric Equivalent |
| R76UI04704000J | KEMET | 2.778 | 399-12616-ND | 0,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35681 € | 356,81 € |
| Unit Price without VAT: | 0,35681 € |
|---|---|
| Unit Price with VAT: | 0,42460 € |





