Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76UI04705000J | |
|---|---|
DigiKey Part Number | 399-R76UI04705000J-ND |
Manufacturer | |
Manufacturer Product Number | R76UI04705000J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UI04705000J Models |
Category | ESR (Equivalent Series Resistance) 1.355 Ohms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76UI04704000J | KEMET | 2.763 | 399-12616-ND | 0,96000 € | Parametric Equivalent |
| R76UI0470DQ00J | KEMET | 0 | 399-R76UI0470DQ00JTB-ND | 0,35086 € | Parametric Equivalent |
| R76UI0470GY00J | KEMET | 0 | 399-R76UI0470GY00JTR-ND | 0,31883 € | Parametric Equivalent |
| R76UI0470SE00J | KEMET | 0 | 399-R76UI0470SE00J-ND | 0,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31569 € | 315,69 € |
| Unit Price without VAT: | 0,31569 € |
|---|---|
| Unit Price with VAT: | 0,37567 € |



