Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60PI3220AA30K | |
|---|---|
DigiKey Part Number | 399-R60PI3220AA30K-ND |
Manufacturer | |
Manufacturer Product Number | R60PI3220AA30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60PI3220AA30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PI32204030K | KEMET | 0 | R75PI32204030K-ND | 0,43934 € | Parametric Equivalent |
| R75PI3220AA30K | KEMET | 0 | 399-R75PI3220AA30K-ND | 0,40872 € | Parametric Equivalent |
| R75PI3220CK30K | KEMET | 0 | 399-R75PI3220CK30KTR-ND | 0,50202 € | Parametric Equivalent |
| R75PI3220DQ30K | KEMET | 380 | 399-R75PI3220DQ30KCT-ND | 1,14000 € | Parametric Equivalent |
| R75PI3220JB30K | KEMET | 0 | 399-R75PI3220JB30K-ND | 0,42699 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,45068 € | 338,01 € |
| Unit Price without VAT: | 0,45068 € |
|---|---|
| Unit Price with VAT: | 0,53631 € |








