
R75PI3220DQ30K | |
|---|---|
DigiKey Part Number | 399-R75PI3220DQ30KCT-ND - Cut Tape (CT) 399-R75PI3220DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75PI3220DQ30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PI3220DQ30K Models |
Category | ESR (Equivalent Series Resistance) 10.9 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.634" (16.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74400 € | 7,44 € |
| 50 | 0,58780 € | 29,39 € |
| 100 | 0,53960 € | 53,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 0,46971 € | 178,49 € |
| 760 | 0,44254 € | 336,33 € |
| 1.140 | 0,42894 € | 488,99 € |
| 1.900 | 0,41386 € | 786,33 € |
| 2.660 | 0,40505 € | 1.077,43 € |
| 3.800 | 0,39657 € | 1.506,97 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

