Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60GI4100DQ30K | |
|---|---|
DigiKey Part Number | 399-R60GI4100DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R60GI4100DQ30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 90V 160V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60GI4100DQ30K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 90V | Applications Automotive |
Voltage Rating - DC 160V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60GI4100GY30K | KEMET | 0 | 399-R60GI4100GY30KTR-ND | 0,54366 € | Parametric Equivalent |
| R60GI41004030K | KEMET | 695 | 399-20888-ND | 1,22000 € | Parametric Equivalent |
| R60GI4100AA30K | KEMET | 0 | 399-R60GI4100AA30K-ND | 0,45664 € | Parametric Equivalent |
| R60GI4100CK30K | KEMET | 0 | 399-R60GI4100CK30KTR-ND | 0,54025 € | Parametric Equivalent |
| R60GI4100JH30K | KEMET | 0 | 399-R60GI4100JH30K-ND | 0,45664 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56632 € | 283,16 € |
| Unit Price without VAT: | 0,56632 € |
|---|---|
| Unit Price with VAT: | 0,67392 € |




