R60DF4100JL6AK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3.995
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.644
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,28835 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31368 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,38734 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,25830 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,26647 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,37064 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,37064 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,36585 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,36843 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,36585 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,36843 €
Datasheet
New at DigiKey
Image for R60DF4100JL6AK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60DF4100JL6AK

DigiKey Part Number
399-R60DF4100JL6AK-ND
Manufacturer
Manufacturer Product Number
R60DF4100JL6AK
Description
1,0 U 63V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,33254 €665,08 €
Manufacturers Standard Package
Unit Price without VAT:0,33254 €
Unit Price with VAT:0,39572 €