MKS4C041003C00KB00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,36604 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,36130 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,36384 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,36130 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,36384 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,35118 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,33548 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,25509 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,26316 €
Datasheet
Image for MKS4C041003C00KB00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4C041003C00KB00

DigiKey Part Number
1928-MKS4C041003C00KB00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4C041003C00KB00
Description
CAP FILM 1UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
40V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4C041003C00KD00WIMA01928-MKS4C041003C00KD00TB-ND0,36604 €Parametric Equivalent
MKS4C041003C00KF00WIMA01928-MKS4C041003C00KF00TR-ND0,36130 €Parametric Equivalent
MKS4C041003C00KH00WIMA01928-MKS4C041003C00KH00TR-ND0,36384 €Parametric Equivalent
MKS4C041003C00KI00WIMA01928-MKS4C041003C00KI00TR-ND0,36130 €Parametric Equivalent
MKS4C041003C00KJ00WIMA01928-MKS4C041003C00KJ00TR-ND0,36384 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.9000,36604 €1.061,52 €
Unit Price without VAT:0,36604 €
Unit Price with VAT:0,43559 €