R49AI2470ZD01M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,30753 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,87063 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,40281 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,33228 €
Datasheet
New at DigiKey
Image for R49AI2470ZD01M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R49AI2470ZD01M

DigiKey Part Number
399-R49AI2470ZD01M-ND
Manufacturer
Manufacturer Product Number
R49AI2470ZD01M
Description
0,047U 310V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
800V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R49AI24700001MKEMET0399-R49AI24700001M-ND0,30753 €Parametric Equivalent
R49AI24705101MKEMET0399-R49AI24705101M-ND0,87063 €Parametric Equivalent
R49AI2470DQ01MKEMET0399-R49AI2470DQ01MTB-ND0,40281 €Parametric Equivalent
R49AI2470JU01MKEMET0399-R49AI2470JU01M-ND0,33228 €Parametric Equivalent
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
5000,85018 €425,09 €
Manufacturers Standard Package
Unit Price without VAT:0,85018 €
Unit Price with VAT:1,01171 €