R49AI24700001M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,87063 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,40281 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,33228 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,85018 €
Datasheet
0.047 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R49AI24700001M

DigiKey Part Number
399-R49AI24700001M-ND
Manufacturer
Manufacturer Product Number
R49AI24700001M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R49AI24700001M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
800V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R49AI24705101MKEMET0399-R49AI24705101M-ND0,87063 €Parametric Equivalent
R49AI2470DQ01MKEMET0399-R49AI2470DQ01MTB-ND0,40281 €Parametric Equivalent
R49AI2470JU01MKEMET0399-R49AI2470JU01M-ND0,33228 €Parametric Equivalent
R49AI2470ZD01MKEMET0399-R49AI2470ZD01M-ND0,85018 €Parametric Equivalent
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
1.7500,30753 €538,18 €
Manufacturers Standard Package
Unit Price without VAT:0,30753 €
Unit Price with VAT:0,36596 €