Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KR433040M2K | |
|---|---|
DigiKey Part Number | 399-R46KR433040M2K-ND |
Manufacturer | |
Manufacturer Product Number | R46KR433040M2K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR433040M2K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.303" (33.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KR4330JHM2K | KEMET | 0 | 399-R46KR4330JHM2K-ND | 1,37230 € | Parametric Equivalent |
| R463R433000M2K | KEMET | 100 | 399-R463R433000M2K-ND | 2,84000 € | Parametric Equivalent |
| R463R433040M2K | KEMET | 0 | 399-13730-ND | 2,79000 € | Parametric Equivalent |
| R463R433050M2K | KEMET | 0 | 399-19826-ND | 2,72000 € | Parametric Equivalent |
| R463R4330JHM2K | KEMET | 0 | 399-R463R4330JHM2K-ND | 1,32023 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 1,49469 € | 191,32 € |
| Unit Price without VAT: | 1,49469 € |
|---|---|
| Unit Price with VAT: | 1,77868 € |










