
R46KR433000M2K | |
|---|---|
DigiKey Part Number | 399-11844-ND |
Manufacturer | |
Manufacturer Product Number | R46KR433000M2K |
Description | CAP FILM 3.3UF 10% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR433000M2K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.303" (33.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,96400 € | 19,64 € |
| 50 | 1,62900 € | 81,45 € |
| 256 | 1,41348 € | 361,85 € |
| 512 | 1,34795 € | 690,15 € |
| 1.024 | 1,29399 € | 1.325,05 € |
| 2.560 | 1,23700 € | 3.166,72 € |
| 5.120 | 1,20262 € | 6.157,41 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

