Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463R410000M1K | KEMET | 843 | 399-11734-ND | 1,44000 € | Parametric Equivalent |
| R463R410040M1K | KEMET | 469 | 399-13732-ND | 1,44000 € | Parametric Equivalent |
| R463R410050M1K | KEMET | 0 | 399-19288-ND | 1,44000 € | Parametric Equivalent |
| R463R4100CKM1K | KEMET | 680 | 399-R463R4100CKM1KCT-ND | 2,07000 € | Parametric Equivalent |
| R46KR410000M1K | KEMET | 1.379 | 399-5467-ND | 1,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 0,96568 € | 648,94 € |
| Unit Price without VAT: | 0,96568 € |
|---|---|
| Unit Price with VAT: | 1,14916 € |










