
R46KR4100JHM1K | |
|---|---|
DigiKey Part Number | 399-R46KR4100JHM1K-ND |
Manufacturer | |
Manufacturer Product Number | R46KR4100JHM1K |
Description | CAP FILM 1UF 10% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR4100JHM1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,96100 € | 9,61 € |
| 50 | 0,76940 € | 38,47 € |
| 100 | 0,71030 € | 71,03 € |
| 560 | 0,60489 € | 338,74 € |
| 1.120 | 0,57495 € | 643,94 € |
| 2.800 | 0,54332 € | 1.521,30 € |
| 5.040 | 0,52691 € | 2.655,63 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

