Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN368040P0M | |
|---|---|
DigiKey Part Number | 399-12705-ND |
Manufacturer | |
Manufacturer Product Number | R46KN368040P0M |
Description | CAP FILM 0.68UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN368040P0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DI684M310L | KEMET | 0 | 399-F861DI684M310LTR-ND | 0,50408 € | Parametric Equivalent |
| F861DI684M310R | KEMET | 0 | 399-F861DI684M310RTB-ND | 0,51618 € | Parametric Equivalent |
| F861DI684M310Z | KEMET | 564 | 399-F861DI684M310Z-ND | 1,22000 € | Parametric Equivalent |
| R46KN368000P0M | KEMET | 0 | 399-6800-ND | 0,96000 € | Parametric Equivalent |
| R46KN368045P0M | KEMET | 0 | 399-R46KN368045P0M-ND | 0,42520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61900 € | 6,19 € |
| 50 | 0,48420 € | 24,21 € |
| 100 | 0,44270 € | 44,27 € |
| 500 | 0,37276 € | 186,38 € |
| 1.000 | 0,35113 € | 351,13 € |
| 2.500 | 0,32828 € | 820,70 € |
| 5.000 | 0,31451 € | 1.572,55 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |








