
F861DI684M310Z | |
|---|---|
DigiKey Part Number | 399-F861DI684M310Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861DI684M310Z |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861DI684M310Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80100 € | 8,01 € |
| 50 | 0,63520 € | 31,76 € |
| 100 | 0,58410 € | 58,41 € |
| 564 | 0,49284 € | 277,96 € |
| 1.128 | 0,46703 € | 526,81 € |
| 2.820 | 0,43977 € | 1.240,15 € |
| 5.076 | 0,42563 € | 2.160,50 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

