Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN322050Z1M | |
|---|---|
DigiKey Part Number | 399-R46KN322050Z1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KN322050Z1M |
Description | 0,22 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DB224M310L | KEMET | 0 | 399-F861DB224M310LTR-ND | 0,42022 € | Parametric Equivalent |
| F861DB224M310R | KEMET | 0 | 399-F861DB224M310RTB-ND | 0,43054 € | Parametric Equivalent |
| F861DB224M310Z | KEMET | 0 | 399-F861DB224M310Z-ND | 0,39917 € | Parametric Equivalent |
| R463N322000M1M | KEMET | 0 | 399-13436-ND | 0,73000 € | Parametric Equivalent |
| R463N322040M1M | KEMET | 395 | 399-20842-ND | 0,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22937 € | 229,37 € |
| Unit Price without VAT: | 0,22937 € |
|---|---|
| Unit Price with VAT: | 0,27295 € |








