
R46KN322040M1M | |
|---|---|
DigiKey Part Number | 399-19816-ND |
Manufacturer | |
Manufacturer Product Number | R46KN322040M1M |
Description | CAP FILM 0.22UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN322040M1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KN322000M1M | KEMET | 5.695 | 399-5464-ND | 0,69000 € | Parametric Equivalent |
| R46KN322040H1M | KEMET | 163 | 399-12442-ND | 0,76000 € | Parametric Equivalent |
| R46KN322050M1M | KEMET | 111 | 399-R46KN322050M1M-ND | 0,71000 € | Parametric Equivalent |
| R46KN3220DQM1M | KEMET | 1.115 | 399-R46KN3220DQM1MCT-ND | 0,88000 € | Parametric Equivalent |
| B32923C3224M000 | TDK | 1 | 495-4204-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46100 € | 4,61 € |
| 50 | 0,35500 € | 17,75 € |
| 100 | 0,32250 € | 32,25 € |
| 500 | 0,26760 € | 133,80 € |
| 1.000 | 0,25063 € | 250,63 € |
| 2.500 | 0,23271 € | 581,77 € |
| 5.000 | 0,22192 € | 1.109,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

