Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI333055M1M | |
|---|---|
DigiKey Part Number | 399-R46KI333055M1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI333055M1M |
Description | 0,33 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KI3330JBM1M | KEMET | 0 | 399-R46KI3330JBM1M-ND | 0,31169 € | Parametric Equivalent |
| R463I333000M1M | KEMET | 0 | 399-R463I333000M1M-ND | 0,29136 € | Parametric Equivalent |
| R463I333050M1M | KEMET | 0 | 399-R463I333050M1M-ND | 0,28262 € | Parametric Equivalent |
| R463I3330CKM1M | KEMET | 0 | 399-R463I3330CKM1MTR-ND | 0,31240 € | Parametric Equivalent |
| R463I3330DQM1M | KEMET | 374 | 399-R463I3330DQM1MCT-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38024 € | 190,12 € |
| Unit Price without VAT: | 0,38024 € |
|---|---|
| Unit Price with VAT: | 0,45249 € |









