
R463I3330DQM1M | |
|---|---|
DigiKey Part Number | 399-R463I3330DQM1MCT-ND - Cut Tape (CT) 399-R463I3330DQM1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463I3330DQM1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I3330DQM1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,56000 € | 5,60 € |
| 50 | 0,43520 € | 21,76 € |
| 100 | 0,39510 € | 39,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 0,33234 € | 126,29 € |
| 760 | 0,31136 € | 236,63 € |
| 1.140 | 0,30083 € | 342,95 € |
| 1.900 | 0,28918 € | 549,44 € |
| 2.660 | 0,28237 € | 751,10 € |
| 3.800 | 0,27582 € | 1.048,12 € |
| 4.560 | 0,27271 € | 1.243,56 € |
| 9.120 | 0,26226 € | 2.391,81 € |
| 9.500 | 0,26170 € | 2.486,15 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

