Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI3220HAM2M | |
|---|---|
DigiKey Part Number | 399-R46KI3220HAM2M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI3220HAM2M |
Description | 0,22 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I322000M2M | KEMET | 5.766 | 399-5902-ND | 0,63000 € | Parametric Equivalent |
| R463I322040M2M | KEMET | 561 | 399-17237-ND | 0,65000 € | Parametric Equivalent |
| R463I322045M2M | KEMET | 0 | 399-R463I322045M2M-ND | 0,25544 € | Parametric Equivalent |
| R463I322050M2M | KEMET | 1.267 | 399-R463I322050M2M-ND | 0,63000 € | Parametric Equivalent |
| R463I322052M2M | KEMET | 0 | 399-R463I322052M2M-ND | 0,80480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 748 | 0,35501 € | 265,55 € |
| Unit Price without VAT: | 0,35501 € |
|---|---|
| Unit Price with VAT: | 0,42246 € |









