0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463I322000M2M

DigiKey Part Number
399-5902-ND
Manufacturer
Manufacturer Product Number
R463I322000M2M
Description
CAP FILM 0.22UF 20% 630VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463I322000M2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Part Status
Active
Height - Seated (Max)
0.535" (13.60mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.170
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39500 €3,95 €
500,30220 €15,11 €
1000,27350 €27,35 €
5000,22520 €112,60 €
1.0000,21028 €210,28 €
3.0000,19184 €575,52 €
5.0000,18502 €925,10 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €