R46KI322052M2M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 7.170
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 563
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25341 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.287
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,79844 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,24298 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,29687 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,27777 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 61.098
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.253
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31364 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.271
Unit Price: 0,71000 €
Datasheet
0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI322052M2M

DigiKey Part Number
399-R46KI322052M2M-ND
Manufacturer
Manufacturer Product Number
R46KI322052M2M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI322052M2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Part Status
Active
Height - Seated (Max)
0.535" (13.60mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463I322000M2MKEMET7.170399-5902-ND0,63000 €Parametric Equivalent
R463I322040M2MKEMET563399-17237-ND0,65000 €Parametric Equivalent
R463I322045M2MKEMET0399-R463I322045M2M-ND0,25341 €Parametric Equivalent
R463I322050M2MKEMET1.287399-R463I322050M2M-ND0,63000 €Parametric Equivalent
R463I322052M2MKEMET0399-R463I322052M2M-ND0,79844 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2500,79596 €198,99 €
Manufacturers Standard Package
Unit Price without VAT:0,79596 €
Unit Price with VAT:0,94719 €