
R46KI3100DQM1M | |
|---|---|
DigiKey Part Number | 399-R46KI3100DQM1MCT-ND - Cut Tape (CT) 399-R46KI3100DQM1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KI3100DQM1M |
Description | CAP FILM 0.1UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3100DQM1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KI310000M1M | KEMET | 1.280 | 399-6806-ND | 0,44000 € | Parametric Equivalent |
| R46KI310050M1M | KEMET | 881 | 399-11736-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33800 € | 3,38 € |
| 50 | 0,25660 € | 12,83 € |
| 100 | 0,23160 € | 23,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,17998 € | 143,98 € |
| 1.600 | 0,16849 € | 269,58 € |
| 2.400 | 0,16274 € | 390,58 € |
| 4.000 | 0,15637 € | 625,48 € |
| 5.600 | 0,15264 € | 854,78 € |
| 8.000 | 0,14906 € | 1.192,48 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

