
R46KI310050M1M | |
|---|---|
DigiKey Part Number | 399-11736-ND |
Manufacturer | |
Manufacturer Product Number | R46KI310050M1M |
Description | CAP FILM 0.1UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI310050M1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KI310000M1M | KEMET | 1.380 | 399-6806-ND | 0,44000 € | Parametric Equivalent |
| R46KI310045M1M | KEMET | 2.856 | 399-9650-ND | 0,46000 € | Parametric Equivalent |
| R46KI3100CKM1M | KEMET | 2.534 | 399-11813-1-ND | 0,55000 € | Parametric Equivalent |
| R46KI3100DQM1M | KEMET | 3.169 | 399-R46KI3100DQM1MCT-ND | 0,54000 € | Parametric Equivalent |
| R46KI3100JBM1M | KEMET | 17.545 | 399-11814-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 50 | 0,21220 € | 10,61 € |
| 100 | 0,19060 € | 19,06 € |
| 500 | 0,15418 € | 77,09 € |
| 1.000 | 0,14294 € | 142,94 € |
| 3.000 | 0,12905 € | 387,15 € |
| 5.000 | 0,12392 € | 619,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

