Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I310050H1M | KEMET | 2.872 | 399-R463I310050H1M-ND | 0,56000 € | Parametric Equivalent |
| R46KI310000H1M | KEMET | 0 | 399-R46KI310000H1M-ND | 0,14758 € | Parametric Equivalent |
| R46KI310000M1M | KEMET | 1.280 | 399-6806-ND | 0,44000 € | Parametric Equivalent |
| R46KI310040H1M | KEMET | 2.585 | 399-12436-ND | 0,51000 € | Parametric Equivalent |
| R46KI310045H1M | KEMET | 0 | 399-R46KI310045H1M-ND | 0,16019 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19222 € | 384,44 € |
| Unit Price without VAT: | 0,19222 € |
|---|---|
| Unit Price with VAT: | 0,22874 € |









