Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413I222000M1K | |
|---|---|
DigiKey Part Number | 399-R413I222000M1K-ND |
Manufacturer | |
Manufacturer Product Number | R413I222000M1K |
Description | CAP FILM 0.022UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I222000M1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413I22204000K | KEMET | 0 | 399-R413I22204000K-ND | 0,34469 € | Parametric Equivalent |
| R413I222040M1K | KEMET | 0 | 399-R413I222040M1K-ND | 0,13024 € | Parametric Equivalent |
| R413I22205000K | KEMET | 302 | 399-R413I22205000K-ND | 0,92000 € | Parametric Equivalent |
| R413I222050D1K | KEMET | 788 | 399-R413I222050D1K-ND | 0,65000 € | Parametric Equivalent |
| R413I222050T1K | KEMET | 10.764 | 399-R413I222050T1K-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | 0,15346 € | 268,56 € |
| Unit Price without VAT: | 0,15346 € |
|---|---|
| Unit Price with VAT: | 0,18262 € |








