
R413I222050D1K | |
|---|---|
DigiKey Part Number | 399-R413I222050D1K-ND |
Manufacturer | |
Manufacturer Product Number | R413I222050D1K |
Description | CAP FILM 0.022UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression; High Pulse, DV/DT | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,34160 € | 17,08 € |
| 100 | 0,31120 € | 31,12 € |
| 900 | 0,24021 € | 216,19 € |
| 1.800 | 0,22374 € | 402,73 € |
| 2.700 | 0,21513 € | 580,85 € |
| 5.400 | 0,20193 € | 1.090,42 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

