Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413F1100CK00K | |
|---|---|
DigiKey Part Number | 399-R413F1100CK00KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R413F1100CK00K |
Description | CAP FILM 1000PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F1100CK00K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413F11000000K | KEMET | 0 | 399-19838-ND | 0,56000 € | Parametric Equivalent |
| R413F11004000K | KEMET | 0 | R413F11004000K-ND | 0,16769 € | Parametric Equivalent |
| R413F11005000K | KEMET | 1.016 | 399-R413F11005000K-ND | 0,56000 € | Parametric Equivalent |
| R413F110050D0K | KEMET | 5.576 | 399-R413F110050D0K-ND | 0,51000 € | Parametric Equivalent |
| R413F110050P0K | KEMET | 1.636 | 399-R413F110050P0K-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18968 € | 284,52 € |
| Unit Price without VAT: | 0,18968 € |
|---|---|
| Unit Price with VAT: | 0,22572 € |









