1000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413F11000000K

DigiKey Part Number
399-19838-ND
Manufacturer
Manufacturer Product Number
R413F11000000K
Description
CAP FILM 1000PF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413F11000000K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.358" (9.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X1, Y2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R413F11005000KKEMET1.006399-R413F11005000K-ND0,57000 €Parametric Equivalent
R413F110050D0KKEMET5.569399-R413F110050D0K-ND0,51000 €Parametric Equivalent
R413F110050P0KKEMET1.636399-R413F110050P0K-ND0,46000 €Parametric Equivalent
R413F1100DQ00KKEMET2.197399-R413F1100DQ00KCT-ND0,63000 €Parametric Equivalent
In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,34900 €3,49 €
500,26480 €13,24 €
1000,23900 €23,90 €
5000,19542 €97,71 €
2.0000,17087 €341,74 €
4.0000,16175 €647,00 €
6.0000,15719 €943,14 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €