


PL-Q873-02 | |
|---|---|
DigiKey Part Number | 399-PL-Q873-02TR-ND - Tape & Reel (TR) 399-PL-Q873-02CT-ND - Cut Tape (CT) |
Manufacturer | KEMET |
Manufacturer Product Number | PL-Q873-02 |
Description | PYRO SENSOR SMD 37DEG 5M DIST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Infrared Proximity Sensor 0.079" (2mm) 4-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | PL-Q873-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Infrared | |
Sensing Distance | 0.079" (2mm) | |
Output Type | Analog Voltage | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | - | |
Voltage - Supply | 2V ~ 15V | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | 4-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 5 | 5,04000 € | 25,20 € |
| 10 | 4,83300 € | 48,33 € |
| 25 | 4,58640 € | 114,66 € |
| 50 | 4,41780 € | 220,89 € |
| 100 | 4,26310 € | 426,31 € |
| 500 | 4,07010 € | 2.035,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,32525 € | 6.650,50 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |











