
RSSV040020W0101-U1930 | |
|---|---|
DigiKey Part Number | 3147-RSSV040020W0101-U1930-ND |
Manufacturer | |
Manufacturer Product Number | RSSV040020W0101-U1930 |
Description | PROXIMITY SENSING MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared Proximity Sensor 1.969" ~ 9.843" (50mm ~ 250mm) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Infrared | |
Sensing Distance | 1.969" ~ 9.843" (50mm ~ 250mm) | |
Output Type | UART | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | - | |
Voltage - Supply | 3V ~ 5.5V | |
Termination Style | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |




