Similar

PHE840MF7330MF16R06L2 | |
|---|---|
DigiKey Part Number | 399-PHE840MF7330MF16R06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MF7330MF16R06L2 |
Description | CAP FILM 3.3UF 20% 760VDC RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MF7330MF16R06L2 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Packaging Tray | Size / Dimension 1.240" L x 1.181" W (31.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463R433040M2M | KEMET | 343 | 399-18738-ND | 2,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 2,78907 € | 301,22 € |
| Unit Price without VAT: | 2,78907 € |
|---|---|
| Unit Price with VAT: | 3,31899 € |


