
R463R433040M2M | |
|---|---|
DigiKey Part Number | 399-18738-ND |
Manufacturer | |
Manufacturer Product Number | R463R433040M2M |
Description | CAP FILM 3.3UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R433040M2M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.303" (33.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,86600 € | 18,66 € |
| 50 | 1,54300 € | 77,15 € |
| 128 | 1,41234 € | 180,78 € |
| 512 | 1,27295 € | 651,75 € |
| 1.024 | 1,22111 € | 1.250,42 € |
| 2.560 | 1,16637 € | 2.985,91 € |
| 5.120 | 1,13335 € | 5.802,75 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

