Similar

PHE840MB6150MB10R17T0 | |
|---|---|
DigiKey Part Number | 399-PHE840MB6150MB10R17T0TR-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MB6150MB10R17T0 |
Description | 150NF2 80VAV |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.256" W (18.00mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I315040M2M | KEMET | 0 | 399-17238-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32214 € | 644,28 € |
| Unit Price without VAT: | 0,32214 € |
|---|---|
| Unit Price with VAT: | 0,38335 € |


