Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463I315040M2M | |
|---|---|
DigiKey Part Number | 399-17238-ND |
Manufacturer | |
Manufacturer Product Number | R463I315040M2M |
Description | CAP FILM 0.15UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I315040M2M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I315000M2M | KEMET | 0 | 399-R463I315000M2M-ND | 0,18202 € | Parametric Equivalent |
| R463I315045M2M | KEMET | 0 | 399-R463I315045M2M-ND | 0,15338 € | Parametric Equivalent |
| R463I315050M2M | KEMET | 0 | 399-R463I315050M2M-ND | 0,19557 € | Parametric Equivalent |
| R463I3150CKM2M | KEMET | 0 | 399-R463I3150CKM2MTR-ND | 0,17135 € | Parametric Equivalent |
| R463I3150DQM2M | KEMET | 0 | 399-R463I3150DQM2MTB-ND | 0,17285 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32300 € | 3,23 € |
| 50 | 0,24460 € | 12,23 € |
| 100 | 0,22030 € | 22,03 € |
| 900 | 0,16867 € | 151,80 € |
| 1.800 | 0,15798 € | 284,36 € |
| 2.700 | 0,15263 € | 412,10 € |
| 5.400 | 0,14479 € | 781,87 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |






