Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE840MB6100MB05R25 | |
|---|---|
DigiKey Part Number | 399-PHE840MB6100MB05R25-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MB6100MB05R25 |
Description | 100NF2 80VAV |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE840EB6100MB05R032G | KEMET | 0 | 399-PHE840EB6100MB05R032G-ND | 0,30688 € | Parametric Equivalent |
| PHE840EB6100MB05R17 | KEMET | 6.205 | 399-PHE840EB6100MB05R17-ND | 0,90000 € | Parametric Equivalent |
| PHE840EB6100MB05R17T0 | KEMET | 0 | 399-PHE840EB6100MB05R17T0TR-ND | 0,35322 € | Parametric Equivalent |
| PHE840EB6100MB05R30 | KEMET | 0 | 399-PHE840EB6100MB05R30-ND | 0,29198 € | Parametric Equivalent |
| PHE840MB6100MB05R025A | KEMET | 0 | 399-PHE840MB6100MB05R025A-ND | 0,27833 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,27432 € | 877,82 € |
| Unit Price without VAT: | 0,27432 € |
|---|---|
| Unit Price with VAT: | 0,32644 € |







