
PHE840MB6100MB05R05 | |
|---|---|
DigiKey Part Number | 399-PHE840MB6100MB05R05-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MB6100MB05R05 |
Description | CAP FILM 0.1UF 20% 760VDC RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MB6100MB05R05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,27340 € | 13,67 € |
| 100 | 0,24680 € | 24,68 € |
| 500 | 0,20222 € | 101,11 € |
| 1.000 | 0,18844 € | 188,44 € |
| 3.000 | 0,17142 € | 514,26 € |
| 5.000 | 0,16513 € | 825,65 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

