Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE450RB4330JR17T0 | |
|---|---|
DigiKey Part Number | 399-PHE450RB4330JR17T0TR-ND |
Manufacturer | |
Manufacturer Product Number | PHE450RB4330JR17T0 |
Description | PHE450RB4330JR17T0 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE426SB4330JR06 | KEMET | 0 | 399-PHE426SB4330JR06-ND | 0,25515 € | Parametric Equivalent |
| PHE450RB4330JR035C | KEMET | 0 | 399-PHE450RB4330JR035C-ND | 0,26501 € | Parametric Equivalent |
| PHE450RB4330JR06 | KEMET | 1.176 | 399-PHE450RB4330JR06-ND | 1,00000 € | Parametric Equivalent |
| PHE450SB4330JR06 | KEMET | 0 | 399-PHE450SB4330JR06-ND | 0,36126 € | Parametric Equivalent |
| PHE450SB4330JR17T0 | KEMET | 0 | 399-PHE450SB4330JR17T0TR-ND | 0,33553 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,33553 € | 805,27 € |
| Unit Price without VAT: | 0,33553 € |
|---|---|
| Unit Price with VAT: | 0,39928 € |





