3300 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE450RB4330JR06

DigiKey Part Number
399-PHE450RB4330JR06-ND
Manufacturer
Manufacturer Product Number
PHE450RB4330JR06
Description
CAP FILM 3300PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE450RB4330JR06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Box
Size / Dimension
0.709" L x 0.217" W (18.00mm x 5.50mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
650V
Applications
High Frequency, Switching
Voltage Rating - DC
1600V (1.6kV)
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.176
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,65100 €6,51 €
500,51080 €25,54 €
1000,46760 €46,76 €
5000,39466 €197,33 €
1.0000,37209 €372,09 €
3.0000,34423 €1.032,69 €
5.0000,33392 €1.669,60 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €