PHE450MF6470JR06L2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,83141 €
Datasheet
0.47 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE450MF6470JR06L2

DigiKey Part Number
399-12779-ND
Manufacturer
Manufacturer Product Number
PHE450MF6470JR06L2
Description
CAP FILM 0.47UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE450MF6470JR06L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.240" L x 0.453" W (31.50mm x 11.50mm)
Part Status
Active
Height - Seated (Max)
0.886" (22.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
400V
Applications
High Frequency, Switching
Voltage Rating - DC
630V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFPLS63J474D042LHEaton - Electronics Division0283-EFPLS63J474D042LH-ND1,83141 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,34000 €4,34 €
103,13800 €31,38 €
502,65780 €132,89 €
1982,38899 €473,02 €
5942,23763 €1.329,15 €
1.1882,16350 €2.570,24 €
2.5742,09613 €5.395,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,34000 €
Unit Price with VAT:5,16460 €