Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE450KB6100JR17T0 | |
|---|---|
DigiKey Part Number | 399-PHE450KB6100JR17T0TR-ND |
Manufacturer | |
Manufacturer Product Number | PHE450KB6100JR17T0 |
Description | 100NF DC 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.256" W (18.00mm x 6.50mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450KB6100JR035C | KEMET | 0 | 399-PHE450KB6100JR035C-ND | 0,42509 € | Parametric Equivalent |
| PHE450KB6100JR06 | KEMET | 2.729 | 399-PHE450KB6100JR06-ND | 1,23000 € | Parametric Equivalent |
| PHE450KB6100JR17 | KEMET | 713 | 399-12390-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44176 € | 883,52 € |
| Unit Price without VAT: | 0,44176 € |
|---|---|
| Unit Price with VAT: | 0,52569 € |



