
PHE450KB6100JR17 | |
|---|---|
DigiKey Part Number | 399-12390-ND |
Manufacturer | |
Manufacturer Product Number | PHE450KB6100JR17 |
Description | CAP FILM 0.1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450KB6100JR17 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.256" W (18.00mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,81200 € | 8,12 € |
| 50 | 0,64420 € | 32,21 € |
| 100 | 0,59260 € | 59,26 € |
| 600 | 0,49772 € | 298,63 € |
| 1.200 | 0,47208 € | 566,50 € |
| 3.000 | 0,44500 € | 1.335,00 € |
| 5.400 | 0,43096 € | 2.327,18 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

